New Product
30-03266
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03266

DigiKey Part Number
839-30-03266-ND
839-30-03266-DS-ND
Manufacturer
Manufacturer Product Number
30-03266
Description
CABLE 25COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 25 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,112
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$122.84000$122.84
2$117.00500$234.01
3$113.72333$341.17
5$109.66600$548.33
7$107.08286$749.58
10$104.38600$1,043.86
25$97.72720$2,443.18
50$92.93200$4,646.60
100$88.33230$8,833.23
Spool
QuantityUnit PriceExt Price
153$65.91124$10,084.42
306$62.61023$19,158.73
459$60.74137$27,880.29
765$58.44890$44,713.41
1,071$56.97583$61,021.11
Manufacturers Standard Package