
30-03218 | |
|---|---|
DigiKey Part Number | 839-30-03218-ND 839-30-03218-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03218 |
Description | CABLE 4COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.82000 | $27.82 |
| 5 | $24.83400 | $124.17 |
| 10 | $23.65100 | $236.51 |
| 25 | $22.16840 | $554.21 |
| 50 | $21.09780 | $1,054.89 |
| 100 | $20.07150 | $2,007.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $17.06085 | $2,610.31 |
| 306 | $16.22183 | $4,963.88 |
| 459 | $15.74697 | $7,227.86 |
| 765 | $15.16478 | $11,601.06 |
| 1,071 | $14.79080 | $15,840.95 |
| 1,530 | $14.40247 | $22,035.78 |
| 3,825 | $13.44126 | $51,412.82 |



