
30-03081 | |
|---|---|
DigiKey Part Number | 839-30-03081-ND 839-30-03081-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03081 |
Description | CABLE 4COND 28AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.74000 | $27.74 |
| 5 | $24.77000 | $123.85 |
| 10 | $23.57800 | $235.78 |
| 25 | $22.09960 | $552.49 |
| 50 | $21.03260 | $1,051.63 |
| 100 | $20.00950 | $2,000.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $13.85719 | $2,120.15 |
| 306 | $13.17758 | $4,032.34 |
| 459 | $12.79285 | $5,871.92 |
| 765 | $12.32115 | $9,425.68 |
| 1,071 | $12.01828 | $12,871.58 |
| 1,530 | $11.70366 | $17,906.60 |
| 3,825 | $10.92524 | $41,789.04 |
| 7,650 | $10.60605 | $81,136.28 |


