30-02859
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02859

DigiKey Part Number
839-30-02859-5-ND
Manufacturer
Manufacturer Product Number
30-02859
Description
CABLE 2COND 24AWG BLK/RED 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 24 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black, Red
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0146" (0.370mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.86000$72.86
5$59.60600$298.03
10$46.35700$463.57
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG BLK/RED 502'
In-Stock: 4
Unit Price: $1,115.27000
CABLE 2COND 24AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLK/RED 1M
In-Stock: 7
Unit Price: $16.24000
CABLE 2COND 24AWG BLK/RED METER
In-Stock: 133
Unit Price: $15.42000