
30-02614 | |
|---|---|
DigiKey Part Number | 839-30-02614-ND 839-30-02614-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02614 |
Description | CABLE 2COND 14AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0209" (0.530mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.25000 | $54.25 |
| 2 | $51.72500 | $103.45 |
| 3 | $50.28333 | $150.85 |
| 5 | $48.49400 | $242.47 |
| 7 | $47.35429 | $331.48 |
| 10 | $46.17700 | $461.77 |
| 25 | $43.25320 | $1,081.33 |
| 50 | $41.15140 | $2,057.57 |
| 100 | $39.13390 | $3,913.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $28.56118 | $4,369.86 |
| 306 | $27.14729 | $8,307.07 |
| 459 | $26.34697 | $12,093.26 |
| 765 | $25.36546 | $19,404.58 |
| 1,071 | $24.73503 | $26,491.22 |
| 1,530 | $24.08010 | $36,842.55 |


