30-02607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02607

DigiKey Part Number
839-30-02607-ND
Manufacturer
Manufacturer Product Number
30-02607
Description
HOOK-UP STRND 30AWG ORNG 1000.7'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Orange 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,172.78000$1,172.78
2$1,115.79500$2,231.59
3$1,083.61333$3,250.84
5$1,044.12400$5,220.62
7$1,018.78714$7,131.51
10$992.46500$9,924.65
25$927.36360$23,184.09
50$880.40820$44,020.41
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 30AWG ORNG 98.43'
In-Stock: 10
Unit Price: $241.25000
HOOK-UP STRND 30AWG ORNG 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG ORNG 16.40'
In-Stock: 30
Unit Price: $42.83000
HOOK-UP STRND 30AWG ORANGE 3.28'
In-Stock: 47
Unit Price: $10.20000
HOOK-UP STRND 30AWG ORANGE METER
In-Stock: 302
Unit Price: $9.71000