30-02602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02602

DigiKey Part Number
839-30-02602-DS-ND
Manufacturer
Manufacturer Product Number
30-02602
Description
HOOK-UP STRND 30AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Black 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Meters in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$9.77000$9.77
2$9.32000$18.64
3$9.06000$27.18
5$8.75200$43.76
7$8.55143$59.86
10$8.34200$83.42
25$7.82000$195.50
50$7.44580$372.29
100$7.08690$708.69
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 30AWG BLK 1000.7'
In-Stock: 3
Unit Price: $1,180.33000
HOOK-UP STRND 30AWG BLACK 498.7'
In-Stock: 2
Unit Price: $1,134.10000
HOOK-UP STRND 30AWG BLACK 3.28'
In-Stock: 10
Unit Price: $10.26000
HOOK-UP STRND 30AWG BLACK 98.43'
In-Stock: 3
Unit Price: $242.80000
HOOK-UP STRND 30AWG BLACK 16.40'
In-Stock: 29
Unit Price: $43.11000