
30-02601 | |
---|---|
DigiKey Part Number | 839-30-02601-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02601 |
Description | HOOK-UP STRND 30AWG RED METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Red 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
2 | $9.32000 | $18.64 |
3 | $9.06000 | $27.18 |
5 | $8.75200 | $43.76 |
7 | $8.55143 | $59.86 |
10 | $8.34200 | $83.42 |
25 | $7.82000 | $195.50 |
50 | $7.44580 | $372.29 |
100 | $7.08690 | $708.69 |




