30-02594
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02594

DigiKey Part Number
839-30-02594-30-ND
Manufacturer
Manufacturer Product Number
30-02594
Description
HOOK-UP STRND 28AWG YLW 98.43'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Yellow 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.041" (1.04mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$257.91000$257.91
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 28AWG YELLOW
In-Stock: 250
Unit Price: $10.26000
HOOK-UP STRND 28AWG YLW 16.40'
In-Stock: 2
Unit Price: $45.57000
HOOK-UP STRND 28AWG YELLOW 3.28'
In-Stock: 12
Unit Price: $10.76000
HOOK-UP STRND 28AWG YLW 498.7'
In-Stock: 0
Unit Price: $1,210.71000