
30-02594 | |
---|---|
DigiKey Part Number | 839-30-02594-ND 839-30-02594-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02594 |
Description | HOOK-UP STRND 28AWG YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Yellow 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
2 | $9.83500 | $19.67 |
3 | $9.55000 | $28.65 |
5 | $9.22000 | $46.10 |
7 | $8.99571 | $62.97 |
10 | $8.77500 | $87.75 |
25 | $8.22880 | $205.72 |
50 | $7.83520 | $391.76 |
100 | $7.45820 | $745.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
305 | $2.45774 | $749.61 |
610 | $2.33856 | $1,426.52 |
915 | $2.27104 | $2,078.00 |
1,525 | $2.18842 | $3,337.34 |
2,135 | $2.13534 | $4,558.95 |
3,050 | $2.08027 | $6,344.82 |
7,625 | $1.94397 | $14,822.77 |
15,250 | $1.84566 | $28,146.32 |
30,500 | $1.75127 | $53,413.74 |