
30-02592 | |
---|---|
DigiKey Part Number | 839-30-02592-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02592 |
Description | HOOK-UP STRND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
2 | $7.20500 | $14.41 |
3 | $7.02333 | $21.07 |
5 | $6.76600 | $33.83 |
7 | $6.60857 | $46.26 |
10 | $6.45400 | $64.54 |
25 | $6.04880 | $151.22 |
50 | $5.76080 | $288.04 |
100 | $5.48420 | $548.42 |




