
30-02592 | |
---|---|
DigiKey Part Number | 839-30-02592-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02592 |
Description | HOOK-UP STRND 28AWG BLACK 3.28' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Black 300V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 3.28' (1.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |




