
30-02614 | |
---|---|
DigiKey Part Number | 839-30-02614-ND 839-30-02614-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02614 |
Description | CABLE 2COND 14AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0209" (0.530mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.74000 | $54.74 |
2 | $52.19000 | $104.38 |
3 | $50.73667 | $152.21 |
5 | $48.93200 | $244.66 |
7 | $47.78143 | $334.47 |
10 | $46.59300 | $465.93 |
25 | $43.64280 | $1,091.07 |
50 | $41.52220 | $2,076.11 |
100 | $39.48640 | $3,948.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $24.49582 | $3,747.86 |
306 | $23.28310 | $7,124.63 |
459 | $23.25549 | $10,674.27 |