
30-02568 | |
|---|---|
DigiKey Part Number | 839-30-02568-ND 839-30-02568-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02568 |
Description | HOOK-UP STRND 22AWG PURPLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" Purple 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 2 | $13.95000 | $27.90 |
| 3 | $13.57000 | $40.71 |
| 5 | $13.10200 | $65.51 |
| 7 | $12.79714 | $89.58 |
| 10 | $12.48300 | $124.83 |
| 25 | $11.69920 | $292.48 |
| 50 | $11.13800 | $556.90 |
| 100 | $10.59950 | $1,059.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | $4.26570 | $1,301.04 |
| 610 | $4.05744 | $2,475.04 |
| 915 | $3.93970 | $3,604.83 |
| 1,525 | $3.79533 | $5,787.88 |
| 2,135 | $3.70262 | $7,905.09 |
| 3,050 | $3.60632 | $10,999.28 |
| 7,625 | $3.36810 | $25,681.76 |
| 15,250 | $3.19624 | $48,742.66 |


