
30-02555 | |
---|---|
DigiKey Part Number | 839-30-02555-ND 839-30-02555-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02555 |
Description | HOOK-UP STRND 20AWG BLUE METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 19/0.0075" Blue 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0075" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.28000 | $18.28 |
2 | $17.45000 | $34.90 |
3 | $16.95667 | $50.87 |
5 | $16.34800 | $81.74 |
7 | $15.97000 | $111.79 |
10 | $15.57500 | $155.75 |
25 | $14.60040 | $365.01 |
50 | $13.89720 | $694.86 |
100 | $13.22470 | $1,322.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
305 | $8.33672 | $2,542.70 |
610 | $7.92661 | $4,835.23 |
915 | $7.69454 | $7,040.50 |
1,525 | $7.40999 | $11,300.23 |
2,135 | $7.22723 | $15,430.14 |
3,050 | $7.03742 | $21,464.13 |
7,625 | $6.56770 | $50,078.71 |