30-02552
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02552

DigiKey Part Number
839-30-02552-DS-ND
Manufacturer
Manufacturer Product Number
30-02552
Description
HOOK-UP STRND 20AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0075" Black 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0075"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Meters in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$18.28000$18.28
2$17.45000$34.90
3$16.95667$50.87
5$16.34800$81.74
7$15.97000$111.79
10$15.57500$155.75
25$14.60040$365.01
50$13.89720$694.86
100$13.22470$1,322.47
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG BLK 1000.7'
In-Stock: 5
Unit Price: $2,607.65000
HOOK-UP STRND 20AWG BLACK 16.40'
In-Stock: 19
Unit Price: $88.66000
HOOK-UP STRND 20AWG BLACK 98.43'
In-Stock: 6
Unit Price: $516.23000
HOOK-UP STRND 20AWG BLACK 3.28'
In-Stock: 32
Unit Price: $19.35000
HOOK-UP STRND 20AWG BLACK 498.7'
In-Stock: 1
Unit Price: $1,649.12000