
30-02532 | |
|---|---|
DigiKey Part Number | 839-30-02532-ND 839-30-02532-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02532 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 19/0.0118" Black 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.84000 | $26.84 |
| 5 | $23.97000 | $119.85 |
| 10 | $22.81900 | $228.19 |
| 25 | $21.38840 | $534.71 |
| 50 | $20.35540 | $1,017.77 |
| 100 | $19.36580 | $1,936.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | $12.82597 | $3,911.92 |
| 610 | $12.19161 | $7,436.88 |
| 915 | $11.83250 | $10,826.74 |
| 1,525 | $11.39216 | $17,373.04 |
| 2,135 | $11.10928 | $23,718.31 |
| 3,050 | $10.81552 | $32,987.34 |
| 7,625 | $10.30010 | $78,538.26 |



