
30-02526 | |
|---|---|
DigiKey Part Number | 839-30-02526-ND 839-30-02526-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02526 |
Description | HOOK-UP STRND 14AWG GREEN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 14 AWG Hook-Up Wire 19/0.0146" Green 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0146" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.37000 | $37.37 |
| 2 | $35.61000 | $71.22 |
| 3 | $34.62000 | $103.86 |
| 5 | $33.40000 | $167.00 |
| 7 | $32.61000 | $228.27 |
| 10 | $31.80200 | $318.02 |
| 25 | $29.79800 | $744.95 |
| 50 | $28.35560 | $1,417.78 |
| 100 | $26.97280 | $2,697.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | $17.61646 | $5,373.02 |
| 610 | $16.74138 | $10,212.24 |
| 915 | $16.24585 | $14,864.95 |
| 1,525 | $15.63848 | $23,848.68 |
| 2,135 | $15.24814 | $32,554.78 |
| 3,050 | $14.84280 | $45,270.54 |




