
30-02516 | |
|---|---|
DigiKey Part Number | 839-30-02516-ND |
Manufacturer | |
Manufacturer Product Number | 30-02516 |
Description | HOOK-UP STRND 12AWG GRN 1000.7' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Green 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,864.64000 | $6,864.64 |
| 2 | $6,656.31500 | $13,312.63 |






