
30-02431 | |
---|---|
DigiKey Part Number | 839-30-02431-ND 839-30-02431-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02431 |
Description | CABLE 4COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.29000 | $42.29 |
2 | $40.27500 | $80.55 |
3 | $39.14000 | $117.42 |
5 | $37.75400 | $188.77 |
7 | $36.86714 | $258.07 |
10 | $35.94800 | $359.48 |
25 | $33.68160 | $842.04 |
50 | $32.04920 | $1,602.46 |
100 | $30.48330 | $3,048.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $21.92660 | $3,354.77 |
306 | $20.84493 | $6,378.55 |
459 | $20.23251 | $9,286.72 |
765 | $19.48186 | $14,903.62 |
1,071 | $18.99968 | $20,348.66 |
1,530 | $18.49890 | $28,303.32 |
3,825 | $17.34573 | $66,347.42 |