30-02343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02343

DigiKey Part Number
839-30-02343-ND
839-30-02343-DS-ND
Manufacturer
Manufacturer Product Number
30-02343
Description
CBL 3CON 18AWG BLK TPU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,473
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$68.24000$68.24
2$65.03500$130.07
3$63.19333$189.58
5$60.96600$304.83
7$59.52857$416.70
10$58.04400$580.44
25$54.36400$1,359.10
50$51.71340$2,585.67
100$49.17300$4,917.30
Spool
QuantityUnit PriceExt Price
153$30.80059$4,712.49
306$29.73797$9,099.82
Manufacturers Standard Package