
30-01648 | |
|---|---|
DigiKey Part Number | 839-30-01648-ND 839-30-01648-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01648 |
Description | CABLE 3COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.79000 | $52.79 |
| 5 | $47.17200 | $235.86 |
| 10 | $44.90400 | $449.04 |
| 25 | $42.06840 | $1,051.71 |
| 50 | $40.02240 | $2,001.12 |
| 100 | $38.06270 | $3,806.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $24.17902 | $3,699.39 |
| 306 | $22.98484 | $7,033.36 |
| 459 | $22.30878 | $10,239.73 |
| 765 | $21.47978 | $16,432.03 |
| 1,071 | $20.94731 | $22,434.57 |
| 1,530 | $20.39422 | $31,203.16 |
| 3,825 | $19.27445 | $73,724.77 |


