
30-02064 | |
|---|---|
DigiKey Part Number | 839-30-02064-ND |
Manufacturer | |
Manufacturer Product Number | 30-02064 |
Description | HOOK-UP SOLID 18AWG WHT 1000.7' |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,507.84000 | $2,507.84 |
| 2 | $2,385.01500 | $4,770.03 |
| 3 | $2,315.54667 | $6,946.64 |
| 5 | $2,230.37000 | $11,151.85 |
| 7 | $2,175.66286 | $15,229.64 |
| 10 | $2,118.85200 | $21,188.52 |
| 25 | $1,978.27960 | $49,456.99 |






