
30-02062 | |
|---|---|
DigiKey Part Number | 839-30-02062-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02062 |
Description | HOOK-UP SOLID 18AWG RED 16.40' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 600V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 16.40' (5.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.34000 | $85.34 |
| 5 | $69.83600 | $349.18 |



