30-01983
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01983

DigiKey Part Number
839-30-01983-1-ND
Manufacturer
Manufacturer Product Number
30-01983
Description
CABLE 3COND 20AWG BLACK 1M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 20 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.88000$70.88
Manufacturers Standard Package
Alternate Length
CABLE 3COND 20AWG BLACK
In-Stock: 1498
Unit Price: $64.37000
CABLE 3COND 20AWG BLACK 5M
In-Stock: 0
Unit Price: $346.32000
CABLE 3COND 20AWG BLACK 30M
In-Stock: 0
Unit Price: $2,062.45000