30-01983
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01983

DigiKey Part Number
839-30-01983-ND
839-30-01983-DS-ND
Manufacturer
Manufacturer Product Number
30-01983
Description
CABLE 3COND 20AWG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$64.37000$64.37
2$61.33000$122.66
3$59.60000$178.80
5$57.49200$287.46
7$56.14286$393.00
10$54.74300$547.43
25$51.27200$1,281.80
50$48.77620$2,438.81
100$46.38070$4,638.07
Spool
QuantityUnit PriceExt Price
153$34.36405$5,257.70
306$32.65873$9,993.57
459$31.69320$14,547.18
765$30.50962$23,339.86
1,071$29.74911$31,861.30
1,530$28.95916$44,307.51
Manufacturers Standard Package
Alternate Length
CABLE 3COND 20AWG BLACK 5M
In-Stock: 0
Unit Price: $346.32000
CABLE 3COND 20AWG BLACK 1M
In-Stock: 0
Unit Price: $70.88000
CABLE 3COND 20AWG BLACK 30M
In-Stock: 0
Unit Price: $2,062.45000