30-02008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02008

DigiKey Part Number
839-30-02008-ND
Manufacturer
Manufacturer Product Number
30-02008
Description
CABLE 6COND 22AWG BLACK 502'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,745.11000$5,745.11
2$5,494.53000$10,989.06
Manufacturers Standard Package
Alternate Length
CABLE 6COND 22AWG BLACK 30M
In-Stock: 3
Unit Price: $1,756.71000
CABLE 6COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: $449.96000
CABLE 6COND 22AWG BLACK 1M
In-Stock: 52
Unit Price: $91.62000
CABLE 6COND 22AWG BLACK METER
In-Stock: 306
Unit Price: $80.92000