30-02008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02008

DigiKey Part Number
839-30-02008-DS-ND
Manufacturer
Manufacturer Product Number
30-02008
Description
CABLE 6COND 22AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$80.92000$80.92
2$77.05000$154.10
3$74.88333$224.65
5$72.22800$361.14
7$70.52429$493.67
10$68.75400$687.54
25$64.38760$1,609.69
50$61.24440$3,062.22
100$58.22910$5,822.91
Manufacturers Standard Package
Alternate Length
CABLE 6COND 22AWG BLACK 502'
In-Stock: 7
Unit Price: $5,745.11000
CABLE 6COND 22AWG BLACK 30M
In-Stock: 3
Unit Price: $1,756.71000
CABLE 6COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: $449.96000
CABLE 6COND 22AWG BLACK 1M
In-Stock: 52
Unit Price: $91.62000