30-01955
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01955

DigiKey Part Number
839-30-01955-1-ND
Manufacturer
Manufacturer Product Number
30-01955
Description
CABLE 8COND 32AWG BLACK 1M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 32 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 32AWG BLACK 502'
In-Stock: 4
Unit Price: $3,427.14000
CABLE 8COND 32AWG BLACK 30M
In-Stock: 3
Unit Price: $1,330.41000
CABLE 8COND 32AWG BLACK 5M
In-Stock: 16
Unit Price: $224.36000
CABLE 8COND 32AWG BLACK METER
In-Stock: 262
Unit Price: $42.83000