30-01927
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01927

DigiKey Part Number
839-30-01927-1-ND
Manufacturer
Manufacturer Product Number
30-01927
Description
CABLE 5COND 24AWG BLACK 1M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 24AWG BLACK 502'
In-Stock: 6
Unit Price: $5,201.37000
CABLE 5COND 24AWG BLACK 5M
In-Stock: 11
Unit Price: $343.23000
CABLE 5COND 24AWG BLACK 30M
In-Stock: 0
Unit Price: $2,044.03000
CABLE 5COND 24AWG BLACK METER
In-Stock: 190
Unit Price: $62.82000