
30-01878 | |
---|---|
DigiKey Part Number | 839-30-01878-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01878 |
Description | CBL 8COND 22AWG BLK SHLD METER |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 22 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.14000 | $97.14 |
2 | $92.54000 | $185.08 |
3 | $89.93667 | $269.81 |
5 | $86.74200 | $433.71 |
7 | $84.69000 | $592.83 |
10 | $82.57000 | $825.70 |
25 | $77.31480 | $1,932.87 |
50 | $73.53280 | $3,676.64 |
100 | $69.90350 | $6,990.35 |