8 Conductor Multi-Conductor Cable Black 22 AWG Spiral 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01878

DigiKey Part Number
839-30-01878-30-ND
Manufacturer
Manufacturer Product Number
30-01878
Description
CABLE 8COND 22AWG BLK SHLD 30M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 22 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
98.43' (30.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
ISO 10993
Cable Type
Features
Biological Compatibility
Number of Conductors
8
Voltage
150 V
Wire Gauge
Operating Temperature
-40°C ~ 70°C
Conductor Strand
65/0.0031"
Jacket (Insulation) Thickness
0.0295" (0.749mm)
Conductor Material
Copper, Tinned
Conductor Insulation
High Density Polyethylene (HDPE)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Coverage
90%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 22AWG BLK SHLD 502'
In-Stock: 10
Unit Price: $8,019.83000
CABLE 8COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: $111.48000
CABLE 8COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CBL 8COND 22AWG BLK SHLD METER
In-Stock: 178
Unit Price: $101.21000