
30-01865 | |
---|---|
DigiKey Part Number | 839-30-01865-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01865 |
Description | CABLE 4COND 20AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.00000 | $78.00 |
2 | $74.31000 | $148.62 |
3 | $72.20333 | $216.61 |
5 | $69.64600 | $348.23 |
7 | $68.01000 | $476.07 |
10 | $66.30400 | $663.04 |
25 | $62.09800 | $1,552.45 |
50 | $59.06660 | $2,953.33 |
100 | $56.15910 | $5,615.91 |