
30-01865 | |
---|---|
DigiKey Part Number | 839-30-01865-ND |
Manufacturer | |
Manufacturer Product Number | 30-01865 |
Description | CABLE 4COND 20AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,531.42000 | $5,531.42 |
2 | $5,276.39000 | $10,552.78 |