
30-01808 | |
---|---|
DigiKey Part Number | 839-30-01808-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-01808 |
Description | HOOK-UP STRND 32AWG ORG 498.7' |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Orange 600V 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 498.7' (152.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $795.33000 | $795.33 |