30-01787
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01787

DigiKey Part Number
839-30-01787-30-ND
Manufacturer
Manufacturer Product Number
30-01787
Description
HOOK-UP STRND 28AWG GREEN 98.43'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Green 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$246.08000$246.08
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 28AWG GREEN
In-Stock: 969
Unit Price: $8.87000
HOOK-UP STRND 28AWG GREEN 3.28'
In-Stock: 29
Unit Price: $9.03000
HOOK-UP STRND 28AWG GREEN 498.7'
In-Stock: 1
Unit Price: $983.68000
HOOK-UP STRND 28AWG GREEN 16.4'
In-Stock: 3
Unit Price: $36.79000