30-01783
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01783

DigiKey Part Number
839-30-01783-5-ND
Manufacturer
Manufacturer Product Number
30-01783
Description
HOOK-UP STRND 28AWG BLACK 16.4'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Black 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.79000$36.79
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 28AWG BLACK
In-Stock: 321
Unit Price: $8.87000
HOOK-UP STRND 28AWG BLACK 498.7'
In-Stock: 0
Unit Price: $983.68000
HOOK-UP STRND 28AWG BLACK 3.28'
In-Stock: 0
Unit Price: $9.03000
HOOK-UP STRND 28AWG BLACK 98.43'
In-Stock: 0
Unit Price: $246.08000