30-01926
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01926

DigiKey Part Number
839-30-01926-DS-ND
Manufacturer
Manufacturer Product Number
30-01926
Description
CABLE 5COND 22AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$78.42000$78.42
2$74.72000$149.44
3$72.61333$217.84
5$70.02400$350.12
7$68.37429$478.62
10$66.66500$666.65
25$62.43320$1,560.83
50$59.38520$2,969.26
100$56.46210$5,646.21
Manufacturers Standard Package
Alternate Length
CABLE 5COND 22AWG BLACK 502'
In-Stock: 6
Unit Price: $5,562.05000
CABLE 5COND 22AWG BLACK 5M
In-Stock: 15
Unit Price: $436.17000
CABLE 5COND 22AWG BLACK 1M
In-Stock: 17
Unit Price: $88.84000
CABLE 5COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: $1,709.37000