
30-01926 | |
---|---|
DigiKey Part Number | 839-30-01926-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01926 |
Description | CABLE 5COND 22AWG BLACK 5M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 22 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $436.17000 | $436.17 |
5 | $356.88200 | $1,784.41 |
10 | $277.57300 | $2,775.73 |