
30-01797 | |
|---|---|
DigiKey Part Number | 839-30-01797-ND 839-30-01797-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01797 |
Description | HOOK-UP STRND 30AWG GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 2 | $7.46500 | $14.93 |
| 3 | $7.26000 | $21.78 |
| 5 | $7.01600 | $35.08 |
| 7 | $6.85286 | $47.97 |
| 10 | $6.68200 | $66.82 |
| 25 | $6.26880 | $156.72 |
| 50 | $5.96880 | $298.44 |
| 100 | $5.68240 | $568.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | $2.70220 | $824.17 |
| 610 | $2.57087 | $1,568.23 |
| 915 | $2.49668 | $2,284.46 |
| 1,525 | $2.40566 | $3,668.63 |
| 2,135 | $2.34728 | $5,011.44 |
| 3,050 | $2.28660 | $6,974.13 |
| 7,625 | $2.13658 | $16,291.42 |
| 15,250 | $2.02836 | $30,932.49 |
| 30,500 | $1.93764 | $59,098.02 |




