16 AWG Hook-Up Wire 65/0.0063" White 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01724

DigiKey Part Number
839-30-01724-ND
839-30-01724-DS-ND
Manufacturer
Manufacturer Product Number
30-01724
Description
HOOK-UP STRND 16AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 65/0.0063" White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$21.78000$21.78
5$19.48200$97.41
10$18.56100$185.61
25$17.39720$434.93
50$16.56020$828.01
100$15.75650$1,575.65
Spool
QuantityUnit PriceExt Price
305$10.08177$3,074.94
610$9.58449$5,846.54
915$9.30309$8,512.33
1,525$8.95814$13,661.16
2,135$8.73655$18,652.53
3,050$8.50640$25,944.52
7,625$7.95454$60,653.37
Manufacturers Standard Package