
30-01667 | |
---|---|
DigiKey Part Number | 839-30-01667-ND 839-30-01667-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01667 |
Description | CABLE 5COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.11000 | $36.11 |
2 | $34.43000 | $68.86 |
3 | $33.46667 | $100.40 |
5 | $32.28400 | $161.42 |
7 | $31.52000 | $220.64 |
10 | $30.74000 | $307.40 |
25 | $28.79720 | $719.93 |
50 | $27.40540 | $1,370.27 |
100 | $26.06810 | $2,606.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $18.54791 | $2,837.83 |
306 | $17.63490 | $5,396.28 |
459 | $17.11806 | $7,857.19 |
765 | $16.48441 | $12,610.57 |
1,071 | $16.07737 | $17,218.86 |
1,530 | $15.65474 | $23,951.75 |
3,825 | $14.60854 | $55,877.67 |