30-01629
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01629

DigiKey Part Number
839-30-01629-30-ND
Manufacturer
Manufacturer Product Number
30-01629
Description
CABLE 10COND 28AWG BLK SHLD 30M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
Foil, Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 10COND 28AWG BLACK SHLD
In-Stock: 169
Unit Price: $49.03000
CABLE 10COND 28AWG BLK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 10COND 28AWG BLK SHLD 5M
In-Stock: 0
Unit Price: