
30-01488 | |
|---|---|
DigiKey Part Number | 839-30-01488-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01488 |
Description | CBL 7COND 24AWG SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 24 AWG Foil Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.57000 | $66.57 |
| 2 | $63.43000 | $126.86 |
| 3 | $61.65000 | $184.95 |
| 5 | $59.47600 | $297.38 |
| 7 | $58.07714 | $406.54 |
| 10 | $56.62800 | $566.28 |
| 25 | $53.03680 | $1,325.92 |
| 50 | $50.45220 | $2,522.61 |
| 100 | $47.97360 | $4,797.36 |



