
30-01480 | |
---|---|
DigiKey Part Number | 839-30-01480-ND 839-30-01480-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01480 |
Description | CABLE 6COND 32AWG SHLD MPPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 32 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0283" (0.720mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.32000 | $34.32 |
2 | $32.68000 | $65.36 |
3 | $31.75000 | $95.25 |
5 | $30.62800 | $153.14 |
7 | $29.91143 | $209.38 |
10 | $29.17400 | $291.74 |
25 | $27.33280 | $683.32 |
50 | $26.01080 | $1,300.54 |
100 | $24.74300 | $2,474.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $17.66275 | $2,702.40 |
306 | $16.79363 | $5,138.85 |
459 | $16.30179 | $7,482.52 |
765 | $15.69878 | $12,009.57 |
1,071 | $15.31163 | $16,398.76 |
1,530 | $14.90935 | $22,811.31 |
3,825 | $13.91384 | $53,220.44 |