30-01456
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01456

DigiKey Part Number
839-30-01456-1-ND
Manufacturer
Manufacturer Product Number
30-01456
Description
CBL 5COND 24AWG SHLD 1M MPPE
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 24 AWG Foil 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.52000$59.52
Manufacturers Standard Package
Alternate Length
CBL 5COND 24AWG SHLD MPPE
In-Stock: 1642
Unit Price: $53.75000
CBL 5COND 24AWG SHLD 30M MPPE
In-Stock: 0
Unit Price: $1,731.44000
CBL 5COND 24AWG SHLD 5M MPPE
In-Stock: 0
Unit Price: $289.52000