30-01456
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01456

DigiKey Part Number
839-30-01456-ND
839-30-01456-DS-ND
Manufacturer
Manufacturer Product Number
30-01456
Description
CBL 5COND 24AWG SHLD MPPE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,642
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$53.75000$53.75
2$51.16000$102.32
3$49.75000$149.25
5$47.97600$239.88
7$46.85143$327.96
10$45.67900$456.79
25$42.79320$1,069.83
50$40.71220$2,035.61
100$38.71840$3,871.84
Spool
QuantityUnit PriceExt Price
153$30.61392$4,683.93
306$29.09690$8,903.65
459$28.23828$12,961.37
765$27.18529$20,796.75
1,071$26.50904$28,391.18
1,530$25.80646$39,483.88
Manufacturers Standard Package
Alternate Length
CBL 5COND 24AWG SHLD 1M MPPE
In-Stock: 0
Unit Price: $59.52000
CBL 5COND 24AWG SHLD 30M MPPE
In-Stock: 0
Unit Price: $1,731.44000
CBL 5COND 24AWG SHLD 5M MPPE
In-Stock: 0
Unit Price: $289.52000