4 Conductor Multi-Conductor Cable Black 28 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01444

DigiKey Part Number
839-30-01444-ND
839-30-01444-DS-ND
Manufacturer
Manufacturer Product Number
30-01444
Description
CABLE 4COND 28AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,674
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$34.76000$34.76
5$31.05200$155.26
10$29.56600$295.66
25$27.70320$692.58
50$26.36180$1,318.09
100$25.07760$2,507.76
Spool
QuantityUnit PriceExt Price
153$33.48399$5,123.05
306$31.82294$9,737.82
459$30.88251$14,175.07
765$29.72946$22,743.04
1,071$28.98866$31,046.85
1,530$28.21903$43,175.12
Manufacturers Standard Package
Alternate Length
CBL 4COND 28AWG SHLD 1M MPPE
In-Stock: 0
Unit Price:
CBL 4COND 28AWG SHLD 30M MPPE
In-Stock: 0
Unit Price:
CBL 4COND 28AWG SHLD 5M MPPE
In-Stock: 0
Unit Price: