
30-01422 | |
|---|---|
DigiKey Part Number | 839-30-01422-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01422 |
Description | CABLE 3COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG Foil Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Meters in Order Quantity |
Mfr | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 21509 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 17/0.0063" | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.177" (4.50mm) | Spool Size 502.0' (153.0m) |
Shield Type Foil |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $52.70000 | $52.70 |
| 5 | $47.06000 | $235.30 |
| 10 | $44.79900 | $447.99 |
| 25 | $41.96920 | $1,049.23 |
| 50 | $39.93020 | $1,996.51 |
| 100 | $37.97590 | $3,797.59 |




