
30-01422 | |
|---|---|
DigiKey Part Number | 839-30-01422-ND |
Manufacturer | |
Manufacturer Product Number | 30-01422 |
Description | CBL 3COND 22AWG SHLD 153M MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG Foil 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21509 |
Cable Type | Features Drain Wire |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 17/0.0063" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.177" (4.50mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,674.75000 | $8,674.75 |
| 2 | $8,243.45000 | $16,486.90 |
| 3 | $7,999.30000 | $23,997.90 |
| 5 | $7,699.89600 | $38,499.48 |
| 7 | $7,507.54429 | $52,552.81 |
| 10 | $7,307.76200 | $73,077.62 |


